Full duplex transceiver IC for RS-232 interfaces, featuring 4 drivers and 5 receivers. Operates with a 4.5V to 5.5V supply voltage, consuming 20mA supply current. This surface mount SOIC package component offers an 18-pin I/O count and supports a 120Kbps data rate with a 40µs propagation delay. Maximum power dissipation is 1W, with an output voltage of 9V and receiver hysteresis of 500mV.
Maxim MAX213ECWI+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 18 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 40us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX213ECWI+ to view detailed technical specifications.
No datasheet is available for this part.