Maxim MAX2140ETH technical specifications.
| Data Rate | 400Kbps |
| Min Supply Voltage | 3.1V |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX2140ETH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.