Maxim MAX2140ETH+T technical specifications.
| Current - Receiving | 150mA |
| Data Rate | 400Kbps |
| Features | OCP |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.1V |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2140ETH+T to view detailed technical specifications.
No datasheet is available for this part.