Maxim MAX2141ETH+ technical specifications.
| Features | OCP |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2141ETH+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.