Maxim MAX2150ETI+T technical specifications.
| Interface | 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | -1dBm |
| P1dB | 1dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.75GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2150ETI+T to view detailed technical specifications.
No datasheet is available for this part.