Maxim MAX2150EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 700MHz |
| Interface | 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2150EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.