Maxim MAX2160ETL+T technical specifications.
| Current - Receiving | 44mA |
| Frequency | 770MHz |
| Max Frequency | 770MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 53.5mA |
| Modulation Technique | QPSK |
| Operating Supply Voltage | 2.85V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2160ETL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.