Maxim MAX2172ETL/V+ technical specifications.
| Frequency | 240MHz |
| Max Supply Current | 61mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | MAX2172 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2172ETL/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.