Maxim MAX2180ETG+ technical specifications.
| Frequency | 162.5MHz |
| Gain | 30dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.22W |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 78mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2180ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.