Maxim MAX2206EBS-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 5.5 |
| Output Polarity | POSITIVE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2206EBS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.