Maxim MAX220EWE+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6us |
| RoHS Compliant | Yes |
| Series | MAX220 |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX220EWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.