Maxim MAX2233EEE+T technical specifications.
| Package/Case | LSSOP |
| Frequency | 800MHz |
| Gain | 23.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 928 MHz |
| Operating Supply Current | 44mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 78.5mA |
| Test Frequency | 915MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2233EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.