Maxim MAX2242EBC-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Supply Current-Max | 335 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2242EBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.