Maxim MAX2265EUE+T technical specifications.
| Package/Case | TSSOP |
| Frequency | 849MHz |
| Gain | 21dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Number of Channels | 1 |
| Operating Frequency | 900 MHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2265 |
| Supply Current | 83mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2265EUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.