Maxim MAX2306ETI+T technical specifications.
| Interface | 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Noise Figure | 6.36dB |
| Operating Supply Current | 41.5mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | -13.7dBm |
| P1dB | -9dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2306ETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.