
The MAX231MJD/883B is a dual-line transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 14 terminals and is available in a 14-pin DIP package. The device operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The MAX231MJD/883B has a maximum supply current of 1mA and features Schmitt trigger input characteristics. It is qualified to MIL-STD-883B and is suitable for use in military applications.
Maxim MAX231MJD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | 38535Q/M;38534H;883B |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Maxim MAX231MJD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.