Maxim MAX2323ETI+ technical specifications.
| Frequency | 1.91GHz |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2323 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2323ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
