Maxim MAX232MJE/883B technical specifications.
| Package/Case | CDIP |
| Data Rate | 120Kbps |
| Height | 5.08mm |
| Length | 21.34mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX232MJE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
