
The MAX233ACPP is an 8-bit full-duplex transceiver with a data rate of 200Kbps. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a PDIP-20 and is available in quantities of 18. The MAX233ACPP is not RoHS compliant and contains lead.
Maxim MAX233ACPP technical specifications.
| Package/Case | PDIP |
| Data Rate | 200Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX233ACPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
