
CMOS Line Transceiver, featuring 2 drivers and 2 receivers for full-duplex RS-232 communication. This integrated circuit supports a data rate of 120Kbps and operates with a supply voltage of 5V (4.5V to 5.5V). Packaged in a 20-pin SOIC surface-mount case, it offers receiver hysteresis of 500mV and a low supply current of 15uA. Operating temperature range is 0°C to 70°C.
Maxim MAX233ACWP technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 842mW |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15uA |
| Termination | SMD/SMT |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX233ACWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
