
The MAX233AEPP is a 5V full-duplex receiver IC available in a DIP-20 package, suitable for operation over the -40 to 85°C temperature range. It has a data rate of 120Kbps and a receiver hysteresis of 500mV. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging option.
Maxim MAX233AEPP technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX233AEPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
