
The MAX2358EGI-T is a 28-pin QFN EP RF mixer IC from Maxim. It features a non-lead-frame SMT package with a quad flat no-lead design and exposed pad. The IC is suitable for surface mount applications and has a seated plane height of 0.85mm. The package material is plastic and measures 5mm in length and width, with a height of 0.84mm. The IC has a pin pitch of 0.5mm and a pin count of 28.
Maxim MAX2358EGI-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.84 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2358EGI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.