Maxim MAX2361ETM-B4A technical specifications.
| Min Operating Temperature | -40°C |
| Operating Frequency | 380 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MAX2361 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX2361ETM-B4A to view detailed technical specifications.
No datasheet is available for this part.