
Maxim MAX2361ETM+T technical specifications.
| Current - Transmitting | 146mA |
| Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 380 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2361 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2361ETM+T to view detailed technical specifications.
No datasheet is available for this part.