
The MAX2363ETM+ is a 3.3V RF transceiver with an operating frequency of 380 MHz and a transmitting current of 90mA. It operates within a temperature range of -40°C to 85°C. The device is packaged in a rail/Tube format with 43 units per package. The MAX2363ETM+ is RoHS compliant.
Maxim MAX2363ETM+ technical specifications.
| Current - Transmitting | 90mA |
| Frequency | 1.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 380 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX2363 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2363ETM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.