Maxim MAX2365ETM+T technical specifications.
| Current - Transmitting | 90mA |
| Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2365 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2365ETM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
