Maxim MAX2369EGM+TD technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 155mA |
| Frequency | 235MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 120 MHz to 235 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2369 |
| Supply Current | 155mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2369EGM+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
