The MAX236ENG is a 24-pin dual-line transceiver with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 15mA. It operates over a temperature range of -40 to 85°C and features Schmitt trigger input characteristics. The device is available in a plastic DIP-24 package and is suitable for industrial applications.
Maxim MAX236ENG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.545 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX236ENG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.