Maxim MAX2370ETM-T technical specifications.
| Current - Transmitting | 134mA |
| Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 450 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MAX2370 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX2370ETM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.