Maxim MAX2371ETC+T technical specifications.
| Frequency | 100MHz |
| Gain | 15dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 1.8dB |
| Operating Frequency | 100 MHz to 1 GHz |
| Operating Supply Current | 5.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2371 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2371ETC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.