Maxim MAX2371EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2371EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.