Maxim MAX2383EBC-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B11 |
| Width | 1.64 |
| Length | 2.12 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.85 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2383EBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.