Maxim MAX2390ETI+ technical specifications.
| Current - Receiving | 32mA |
| Frequency | 1.99GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2390ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
