
Surface mount RF receiver operating from 2.7V to 3.3V with a typical supply voltage of 2.8V. Features a 28-pin QFN EP package with exposed pad, measuring 5x5x0.84mm with a 0.5mm pin pitch. Supports an RF operating frequency range of 1500 to 2500 MHz, with a maximum of 2170 MHz and an operating band of 2110 to 2170 MHz. Designed for surface mounting, this plastic Quad Flat No Lead package operates between -40°C and 85°C.
Maxim MAX2391EGI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.84 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum RF Operating Frequency Range | 1500 to 2500MHz |
| Maximum RF Operating Frequency | 2170MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 2110 to 2170MHz |
| Max Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 2.8V |
| Maximum Power Dissipation | 1666.7mW |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2391EGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.