
Surface mount quadrature modulator IC featuring a 28-pin TQFN EP package (5x5x0.73mm) with a 0.5mm pin pitch. Operates from 2.7V to 3.3V with a typical supply voltage of 2.85V, drawing a maximum supply current of 0.09A. Offers programmable functionality and a typical output power of 6 dBm. Suitable for operation across a -40°C to 85°C temperature range.
Maxim MAX2395ETI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHD-1 |
| Device Type | Modulator |
| Modulation Type | Quadrature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programmability | Yes |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 2.85V |
| Max Operating Supply Voltage | 3.3V |
| Maximum Power Dissipation | 1702mW |
| Maximum Supply Current | 0.09A |
| Typical Output Power | 6(Min)dBm |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2395ETI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.