Maxim MAX2401ETI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.043 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Eccn Code | 5A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2401ETI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.