Maxim MAX2402EAP technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SSOP |
| Max Frequency | 1GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Output Power (dBm) | 21dBm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX2402EAP to view detailed technical specifications.
No datasheet is available for this part.