Maxim MAX2410EEI technical specifications.
| Package/Case | QSOP |
| Max Power Dissipation | 909mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX2410EEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.