Maxim MAX243CWE+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX243 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX243CWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.