The MAX2473EUT-T is an industrial temperature IC with a nominal supply voltage of 3V. It features a single function and operates within a temperature range of -40°C to 85°C. The device is packaged in a 6-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm.
Maxim MAX2473EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2473EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.