Maxim MAX250CPD technical specifications.
| Package/Case | PDIP |
| Data Rate | 116Kbps |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 19.558mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 600mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX250CPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
