The MAX250CSD-T is a commercial-grade line transceiver with a 14-pin R-PDSO-G14 package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 0.5mA. It features Schmitt trigger input characteristics and true output polarity. The transceiver is designed for use in commercial applications.
Maxim MAX250CSD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX250CSD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.