Maxim MAX250EPD technical specifications.
| Package/Case | DIP |
| Data Rate | 116Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 600mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX250EPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
