Maxim MAX2510EEI technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 14mA |
| Current - Transmitting | 17mA |
| Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX2510EEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.