
Maxim MAX2511EEI+ technical specifications.
| Package/Case | QSOP |
| Current - Receiving | 38.5mA |
| Current - Transmitting | 45mA |
| Frequency | 440MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 2 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | -6dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX2511 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2511EEI+ to view detailed technical specifications.
No datasheet is available for this part.