Maxim MAX2511EEI-T technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 24mA |
| Current - Transmitting | 26mA |
| Frequency | 440MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 2 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | -6dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MAX2511 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX2511EEI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.