
Full-duplex RS-232 transceiver with two drivers and two receivers. Features a 4.5V to 5.5V operating supply voltage and a 116Kbps data rate. This through-hole component is housed in a PDIP package, offering 8 I/Os and 600mV receiver hysteresis. Operating temperature range is 0°C to 70°C, with a typical supply current of 500µA.
Maxim MAX251CPD+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 116Kbps |
| Height | 4.45mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 600mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 500uA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX251CPD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
