Full-duplex RS-232 line receiver and driver IC, featuring 2 drivers and 2 receivers. Operates with a 4.5V to 5.5V supply voltage, consuming 500uA typical operating current. Offers a data rate of 116Kbps with 600mV receiver hysteresis. Packaged in a 14-pin SOIC surface-mount case.
Maxim MAX251CSD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 116Kbps |
| Height | 1.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 8.37mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 600mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.009143oz |
| Width | 4.013mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX251CSD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
