Maxim MAX2530ETI+T technical specifications.
| Gain | 16dB |
| Noise Figure | 6.5dB |
| Operating Supply Current | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2530 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2530ETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
