The MAX256ASA-T is an 8-channel line driver IC with a maximum operating temperature of 125°C. It is available in a SOP-8 package. The device operates on a supply voltage of 3 to 5.5V and has a temperature grade of AUTOMOTIVE, making it suitable for automotive applications. The IC has a pin count of 8 and a terminal position of DUAL.
Maxim MAX256ASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX256ASA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.